AVX YR2C2-502H technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Manufacturer Series | YR |
| Capacitance | 5000 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX YR2C2-502H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.