The AVX Z3A43Y680M510KAT2A is an 8-element resistor network with 4 resistors and 4 capacitors in a 1206 package. It operates at a maximum voltage of 25VDC and has a capacitance tolerance of ±20%. The network features a dielectric with a temperature coefficient of ±500ppm/C and a resistance tolerance of 10%. It is constructed with a flat surface mount design and has a terminal pitch of 0.76mm.
AVX Z3A43Y680M510KAT2A technical specifications.
| Capacitance | 68pF |
| Voltage | 25VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | ±500ppm/C |
| Resistance Value | 51Ohm |
| Resistance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 0.76mm |
| Special Features | Low Profile |
Download the complete datasheet for AVX Z3A43Y680M510KAT2A to view detailed technical specifications.
No datasheet is available for this part.