AVX ZS2C2-502H technical specifications.
| Termination Style | Axial |
| Mounting | Panel Mount |
| Product Length (mm) | 3.96 |
| Product Depth (mm) | 3.96 |
| Product Height (mm) | 11.81 |
| Number of Terminals | 2 |
| Circuit Technology | LC-Circuit |
| Max Current Rating | 5A |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX ZS2C2-502H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.