Azbil Group HPX-A2 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Output Type | PNP Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Azbil Group HPX-A2 to view detailed technical specifications.
No datasheet is available for this part.