Azbil Group PS5D-GS technical specifications.
| Type | Switch Unit |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Azbil Group PS5D-GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.