Azbil Group V-5212EK technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Azbil Group V-5212EK to view detailed technical specifications.
No datasheet is available for this part.