B&B Battery BC10-12-T2 technical specifications.
| Capacity | 10ah |
| Series | BC |
| Voltage Rating | 12V |
| Weight | 3000g |
| RoHS | Compliant |
Download the complete datasheet for B&B Battery BC10-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.