Sealed lead-acid battery with 12V voltage rating and 18Ah capacity. Designed for general applications, this battery offers reliable power delivery. Weighing 5900g, it provides a robust energy storage solution.
B&B Battery BC18-12-B1 technical specifications.
| Capacity | 18ah |
| Series | BC |
| Voltage Rating | 12V |
| Weight | 5900g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BC18-12-B1 to view detailed technical specifications.
No datasheet is available for this part.