B&B Battery BC7-12 technical specifications.
| Capacity | 7ah |
| Series | BC |
| Voltage Rating | 12V |
| Weight | 2200g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BC7-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.