
Sealed lead-acid battery with a 12V voltage rating and 10Ah capacity. Designed for general applications, this battery offers reliable power delivery. Weighing 3300g, it provides a robust energy storage solution.
B&B Battery BP10-12-T2 technical specifications.
| Capacity | 10ah |
| Series | BP |
| Voltage Rating | 12V |
| Weight | 3300g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP10-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
