B&B Battery BP12-6-T3 technical specifications.
| Capacity | 12ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 2000g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP12-6-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.