
Sealed lead-acid battery with 12V voltage rating and 20Ah capacity. Features a DC rated voltage of 12V and a weight of 6400g. This general-purpose battery is designed for reliable power delivery.
B&B Battery BP20-12-B1 technical specifications.
| Capacity | 20ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 6400g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP20-12-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
