
B&B Battery BP26-12-T2 technical specifications.
| Capacity | 26ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 9500g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP26-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
