
12V 33Ah sealed lead-acid battery. Features a 12V DC rated voltage and 33Ah capacity. Constructed with lead-acid technology. Weighs 11300g.
B&B Battery BP33-12S-B7 technical specifications.
| Capacity | 33ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 11300g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP33-12S-B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
