B&B Battery BP5-6T2 technical specifications.
| Capacity | 5ah |
| Series | BP |
| Voltage Rating | 6V |
| Weight | 952.5g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP5-6T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.