B&B Battery BP7.5-12-T2-FR technical specifications.
| Capacity | 7.5ah |
| Lead Free | Contains Lead |
| Series | BP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2600g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP7.5-12-T2-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.