B&B Battery BPL12-12-T2 technical specifications.
| Capacity | 12ah |
| Series | BPL |
| Voltage Rating | 12V |
| Weight | 4100g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BPL12-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.