
B&B Battery EB20-12-B1 technical specifications.
| Capacity | 20ah |
| Series | EB |
| Voltage Rating | 12V |
| Weight | 6400g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery EB20-12-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
