B&B Battery EP33-12-B2-1 technical specifications.
| Capacity | 33ah |
| Height | 6.67inch |
| Length | 8.33inch |
| Package Quantity | 2 |
| Series | EP |
| Voltage Rating | 12V |
| Weight | 25lb |
| Width | 5.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery EP33-12-B2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.