B&B Battery EVP12-12-T2 technical specifications.
| Capacity | 12ah |
| Lead Free | Contains Lead |
| Series | EVP |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 4200g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery EVP12-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.