
12V 13Ah sealed lead-acid battery. Features a 12V DC rated voltage and 13Ah capacity. Weighing 4200g, this battery is designed for general applications and contains lead.
B&B Battery HR15-12-T2 technical specifications.
| Capacity | 13ah |
| Lead Free | Contains Lead |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 4200g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR15-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
