
12V 31Ah sealed lead-acid battery, offering reliable power with a DC rated voltage of 12V. This general-purpose battery features a capacity of 31 amp-hours and measures 6.95 inches in length, 6.59 inches in width, and 4.98 inches in height. Weighing 10000 grams, it contains lead and is sold in a package quantity of 2.
B&B Battery HR33-12-B1 technical specifications.
| Capacity | 31ah |
| Height | 4.98inch |
| Lead Free | Contains Lead |
| Length | 6.95inch |
| Package Quantity | 2 |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 10000g |
| Width | 6.59inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR33-12-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
