B&B Battery HR40-12-B2-1 technical specifications.
| Capacity | 38ah |
| Height | 6.67inch |
| Lead Free | Contains Lead |
| Length | 8.33inch |
| Package Quantity | 1 |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 27lb |
| Width | 5.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR40-12-B2-1 to view detailed technical specifications.
No datasheet is available for this part.