12V, 5.3Ah sealed lead-acid battery. Features a 12V DC rated voltage and a capacity of 5.3 amp-hours. Dimensions include a height of 4.07 inches, length of 3.6 inches, and width of 2.81 inches, with a weight of 1900 grams. This general-purpose battery is designed for reliable power delivery.
B&B Battery HR5.8-12-T2 technical specifications.
| Capacity | 5.3ah |
| Height | 4.07inch |
| Lead Free | Contains Lead |
| Length | 3.6inch |
| Package Quantity | 8 |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1900g |
| Width | 2.81inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR5.8-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.