
12V 5.5Ah sealed lead-acid battery. Features a 12V DC rated voltage and 5.5Ah capacity. Weighing 2100g, this general-purpose battery is designed for reliable power delivery.
B&B Battery HR6-12-T1 technical specifications.
| Capacity | 5.5ah |
| Lead Free | Contains Lead |
| Series | HR |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 2100g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR6-12-T1 to view detailed technical specifications.
No datasheet is available for this part.
