B&B Battery HR6-12-T2 technical specifications.
| Capacity | 5.5ah |
| Series | HR |
| Voltage Rating | 12V |
| Weight | 2100g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HR6-12-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.