B&B Battery SH4.5-12-T1 technical specifications.
| Capacity | 4.5ah |
| Series | SH |
| Voltage Rating | 12V |
| Weight | 1700g |
| RoHS | Compliant |
Download the complete datasheet for B&B Battery SH4.5-12-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.