B&B Smartworx ABDB-ET-DP101-G technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.48GHz |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 99.8mm |
| Logic Function | Transceiver |
| Number of Channels | 11 |
| Output Power | 2.5W |
| Sensitivity | -71dBm |
| Series | Airborne Direct |
| Thickness | 36.1mm |
| Width | 60.5mm |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDB-ET-DP101-G to view detailed technical specifications.
No datasheet is available for this part.