
B&B Smartworx ABDG-SE-DP101-G technical specifications.
| Lead Free | Lead Free |
| Length | 99.8mm |
| Number of Channels | 11 |
| Series | Airborne Direct |
| Thickness | 36.1mm |
| Width | 60.5mm |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABDG-SE-DP101-G to view detailed technical specifications.
No datasheet is available for this part.