B&B Smartworx ABEB-ET-DP101-G technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Output Power | 2.5W |
| Series | AirborneDirect™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABEB-ET-DP101-G to view detailed technical specifications.
No datasheet is available for this part.