
B&B Smartworx ABEG-ET-DP104 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ABEG-ET-DP104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
