B&B Smartworx WLEG-RA-DP101 technical specifications.
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | Airborne™ |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLEG-RA-DP101 to view detailed technical specifications.
No datasheet is available for this part.