B&B Smartworx WLNG-AN-DP101-G technical specifications.
| Package/Case | Module |
| Current - Receiving | 375mA |
| Current - Transmitting | 575mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 11 |
| Packaging | Tray |
| Sensitivity | -87dBm |
| Series | Airborne™ |
| Thickness | 12.9mm |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLNG-AN-DP101-G to view detailed technical specifications.
No datasheet is available for this part.