
B&K Precision 114B technical specifications.
| Accuracy | 3% |
| Resistance | 20000R |
| Series | 114 |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 114B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
