
B&K Precision 1502 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3V |
| Voltage - Output 3 | 4.5V |
| Weight | 2.4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
