
B&K Precision 1503 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Display Type | Analog |
| Interface | Analog |
| Number of Outputs | 2 |
| Output Current | 5A |
| Voltage - Output 2 | 12V |
| Weight | 6.9lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.