
B&K Precision 1504 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 400mA |
| Height | 5.236inch |
| Length | 10.63inch |
| Number of Characters | 3 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Series | Global Specialties |
| Voltage - Output 2 | 12V |
| Weight | 35lb |
| Width | 11.732inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
