
B&K Precision 1506 technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Height | 12inch |
| Interface | Analog |
| Length | 5.25inch |
| Number of Characters | 3 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Series | Global Specialties |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 36lb |
| Width | 16.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
