
B&K Precision 1510 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 10mA |
| Current - Output 3 | 10mA |
| Display Type | Analog |
| Height | 4.25inch |
| Interface | Analog |
| Length | 8.5inch |
| Number of Outputs | 3 |
| Output Current | 5A |
| Package Quantity | 1 |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 80V |
| Voltage - Output 3 | 500V |
| Weight | 13lb |
| Width | 10.2inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.