
B&K Precision 1513 technical specifications.
| Current - Output 1 | 1A |
| Number of Outputs | 1 |
| Output Current | 1A |
| Voltage - Output 1 | 12V |
| Weight | 1.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 1513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
