
B&K Precision 1520 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Current - Output 3 | 100mA |
| Number of Outputs | 4 |
| Output Current | 3A |
| Output Voltage | 250V |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 6.3V |
| Voltage - Output 3 | -8V |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
