
B&K Precision 1541D technical specifications.
| Bandwidth | 40MHz |
| Max Input Voltage | 400V |
| Mount | External |
| Number of Channels | 2 |
| Series | 1541 |
| Weight | 25lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1541D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
