
B&K Precision 1652 technical specifications.
| Dimensions (mm) | 140x298x264 |
| AC Input Voltage | 108 to 132V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 24V |
| Maximum Output Current | 0.5A |
| Display Type | LED |
| Number of Displays | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | 08098 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for B&K Precision 1652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.