
B&K Precision 1665 technical specifications.
| Dimensions (mm) | 205x115x275 |
| Warranty | 1Year |
| AC Input Voltage | 100 to 240V |
| Number of Outputs | 1 |
| Output Voltage | 1 to 19.99V |
| Maximum Output Current | 9.99A |
| Display Type | LED |
| Number of Displays | 1 |
| Cage Code | 08098 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for B&K Precision 1665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.