
Bench power supply offering a single output with adjustable voltage from 1V to 40V and a maximum output current of 5A, delivering up to 200W of power. Features a dual display for monitoring output parameters. Designed for desktop mounting, this unit operates from 90V to 265V AC supply voltage. Dimensions are 203.2mm width, 114.3mm height, and 274.32mm length, with a weight of 6.6lb.
B&K Precision 1666 technical specifications.
| Current - Output 1 | 5A |
| Display Type | Dual |
| Height | 114.3mm |
| Length | 274.32mm |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 90V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 200W |
| Output Voltage | 40V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 40V |
| Weight | 6.6lb |
| Width | 203.2mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
