
B&K Precision 1689 technical specifications.
| Current - Output 1 | 28A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Current Rating | 28A |
| Display Type | Analog |
| Interface | Analog |
| Number of Outputs | 1 |
| Output Current | 28A |
| Output Power | 400W |
| Output Voltage | 1V |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
