
B&K Precision 1696 technical specifications.
| Current - Output 1 | 10A |
| Display Type | LCD |
| Height | 3.85inch |
| Length | 8.46inch |
| Mount | Desktop |
| Number of Characters | 4 |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 200W |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 20V |
| Weight | 6.6lb |
| Width | 7.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.