
B&K Precision 1698 technical specifications.
| Color | White |
| Current - Output 1 | 3.3A |
| Display Type | LCD |
| Height | 3.85inch |
| Length | 8.46inch |
| Number of Characters | 4 |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 200W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Voltage - Output 1 | 60V |
| Weight | 6.6lb |
| Width | 7.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
