
B&K Precision 1711A technical specifications.
| Current - Output 1 | 2A |
| Display Type | Analog |
| Height | 6.2inch |
| Interface | Analog |
| Length | 12.5inch |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 210W |
| Output Voltage | 60V |
| Series | 1711 |
| Voltage - Output 1 | 60V |
| Weight | 12lb |
| Width | 5.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1711A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
