Bench power supply offering a single output with adjustable voltage from 0 to 30V and a maximum output current of 999.9A. Features dual LED displays for monitoring, RS232 interface for remote control, and operates within a temperature range of 0°C to 40°C. Input voltage is selectable between 110V and 220V AC. Backed by a 3-year warranty.
B&K Precision 1739 technical specifications.
| Warranty | 3Year |
| AC Input Voltage | 110/220V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 30V |
| Maximum Output Current | 999.9A |
| Display Type | LED |
| Number of Displays | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | RS232 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 1739 to view detailed technical specifications.
No datasheet is available for this part.